Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218510-1101
Order Code3874613
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
Technical Datasheet
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.670 (CNY32.3971) |
| 10+ | CNY28.100 (CNY31.753) |
| 100+ | CNY27.540 (CNY31.1202) |
| 250+ | CNY26.980 (CNY30.4874) |
| 500+ | CNY26.420 (CNY29.8546) |
| 1000+ | CNY25.860 (CNY29.2218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.67 (CNY32.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1101
Order Code3874613
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Metric
100mm
Product Range
Milli-Grid OTS 218510 Series
No. of Rows
2 Row
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006586