Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.430 (CNY9.5259) |
| 25+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY7.400 (CNY8.362) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2000+ | CNY6.450 (CNY7.2885) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.30 (CNY95.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219675-2115
Order Code4413261
Product Range219675 Series
Connector to ConnectorPre-Crimped Lead OneBlade Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range219675 Series
Jacket ColourRed
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead OneBlade Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Red
Cable Length - Imperial
17.7"
Product Range
219675 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449