Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219676-2124
Order Code4138357
Product RangeMini-SPOX 2.5 OTS 219676 Series
1,542 In Stock
Need more?
1542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.980 (CNY9.0174) |
| 25+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.780 (CNY7.6614) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.80 (CNY90.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219676-2124
Order Code4138357
Product RangeMini-SPOX 2.5 OTS 219676 Series
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-SPOX 2.5 OTS 219676 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Mini-SPOX 2.5 OTS 219676 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742