Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219677-1123
Order Code4138339
Product RangeMini-SPOX 2.5 OTS 219677 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2000+ | CNY5.590 (CNY6.3167) |
| 3000+ | CNY5.490 (CNY6.2037) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219677-1123
Order Code4138339
Product RangeMini-SPOX 2.5 OTS 219677 Series
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMini-SPOX 2.5 OTS 219677 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Mini-SPOX 2.5 OTS 219677 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001352