Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219677-1124
Order Code4138341
Product RangeMini-SPOX 2.5 OTS 219677 Series
Your Part Number
231 In Stock
Need more?
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2000+ | CNY5.280 (CNY5.9664) |
| 3000+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.00 (CNY65.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219677-1124
Order Code4138341
Product RangeMini-SPOX 2.5 OTS 219677 Series
Connector to ConnectorMini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-SPOX 2.5 OTS 219677 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-SPOX 2.5 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Mini-SPOX 2.5 OTS 219677 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907