Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-3047 .
Order Code1462831
Product RangeKK 254 2695
Your Part Number
Technical Datasheet
95,553 In Stock
Need more?
42602 Next business day delivery available(Shanghai stock)
52951 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.867 (CNY0.9797) |
| 500+ | CNY0.815 (CNY0.921) |
| 1000+ | CNY0.569 (CNY0.643) |
| 2000+ | CNY0.551 (CNY0.6226) |
| 3000+ | CNY0.532 (CNY0.6012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3047 .
Order Code1462831
Product RangeKK 254 2695
Technical Datasheet
Product RangeKK 254 2695
No. of Positions4Ways
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 22-01-3047 from Molex is KK 2695 series housing for female terminals. It is 4 position natural colour housing with pitch spacing of 2.54mm.
- Housing material is nylon
- Single row friction ramp housing
- UL, CSA certified
- Non stackable
- Flammabality rating meets UL94 V-0
Applications
Automotive, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Product Range
KK 254 2695
No. of Positions
4Ways
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Alternatives for 22-01-3047 .
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429