Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22035075
Order Code1391895
Product RangeMini-SPOX 5267
Also Known As22-03-5075, GTIN UPC EAN: 800753625747
Your Part Number
Technical Datasheet
5,979 In Stock
Need more?
3360 Next business day delivery available(Shanghai stock)
2619 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.920 (CNY1.0396) |
| 100+ | CNY0.805 (CNY0.9096) |
| 500+ | CNY0.720 (CNY0.8136) |
| 1000+ | CNY0.685 (CNY0.774) |
| 2000+ | CNY0.675 (CNY0.7628) |
| 3000+ | CNY0.660 (CNY0.7458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22035075
Order Code1391895
Product RangeMini-SPOX 5267
Also Known As22-03-5075, GTIN UPC EAN: 800753625747
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeThrough Hole Straight
Product RangeMini-SPOX 5267
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The SPOX 5267 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.
Applications
Automotive, Industrial, Medical, Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Signal
Product Range
Mini-SPOX 5267
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068