Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220413-1010
Order Code4535593
Product RangeSentrality 220413 Series
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY145.230 (CNY164.1099) |
10+ | CNY138.320 (CNY156.3016) |
25+ | CNY135.580 (CNY153.2054) |
50+ | CNY132.920 (CNY150.1996) |
100+ | CNY130.320 (CNY147.2616) |
288+ | CNY127.730 (CNY144.3349) |
576+ | CNY125.280 (CNY141.5664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.23 (CNY164.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No220413-1010
Order Code4535593
Product RangeSentrality 220413 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Busbar-to-Board, Power
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeSentrality 220413 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board, Busbar-to-Board, Power
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Sentrality 220413 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02407