Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221958-1104
Order Code4208044
Product Range221958 Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.830 (CNY45.0079) |
| 10+ | CNY38.830 (CNY43.8779) |
| 100+ | CNY37.820 (CNY42.7366) |
| 250+ | CNY36.810 (CNY41.5953) |
| 500+ | CNY35.800 (CNY40.454) |
| 1000+ | CNY34.790 (CNY39.3127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.83 (CNY45.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221958-1104
Order Code4208044
Product Range221958 Series
Connector to ConnectorCLIK-Mate Receptacle to CLIK-Mate Receptacle
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range221958 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CLIK-Mate Receptacle to CLIK-Mate Receptacle
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
221958 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027901