Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No221960-2126
Order Code4178977
Product RangePowerWize 221960 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,588.410 (CNY1,794.9033) |
| 5+ | CNY1,395.370 (CNY1,576.7681) |
| 10+ | CNY1,163.730 (CNY1,315.0149) |
| 25+ | CNY1,047.910 (CNY1,184.1383) |
| 50+ | CNY970.700 (CNY1,096.891) |
| 100+ | CNY908.920 (CNY1,027.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,588.41 (CNY1,794.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221960-2126
Order Code4178977
Product RangePowerWize 221960 Series
Technical Datasheet
Connector to ConnectorPowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangePowerWize 221960 Series
Jacket ColourBlack
Product Overview
- 221960 series PowerWize 6.00mm female-to-pigtail pre-crimped lead
- 599.44mm cable length, black colour-resin
- Copper alloy metal material, silver material - plating termination
- Single ended, UL 10198 wire/cable type
- 1 circuit (loaded), gold material - plating mating
- PBT material - resin
- Crimp or compression termination interface style
- 2AWG wire size
- Female-pigtail gender
- 300V maximum voltage
Technical Specifications
Connector to Connector
PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Pigtail
Cable Length - Metric
600mm
Jacket Colour
Black
Cable Length - Imperial
23.6"
Product Range
PowerWize 221960 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255