Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-48-2245
Order Code3049002
Product RangeKK 396 41671
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY50.950 (CNY57.5735) |
10+ | CNY47.370 (CNY53.5281) |
20+ | CNY46.710 (CNY52.7823) |
50+ | CNY41.510 (CNY46.9063) |
100+ | CNY41.290 (CNY46.6577) |
1000+ | CNY40.920 (CNY46.2396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.95 (CNY57.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-48-2245
Order Code3049002
Product RangeKK 396 41671
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole
Product RangeKK 396 41671
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
KK 396 41671
Contact Material
Brass
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate