Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31404-3110
Order Code4168400
Product RangeMX64 31404 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.670 (CNY7.5371) |
10+ | CNY5.650 (CNY6.3845) |
25+ | CNY5.300 (CNY5.989) |
50+ | CNY5.180 (CNY5.8534) |
100+ | CNY5.000 (CNY5.650) |
250+ | CNY4.710 (CNY5.3223) |
700+ | CNY4.210 (CNY4.7573) |
2800+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No31404-3110
Order Code4168400
Product RangeMX64 31404 Series
Technical Datasheet
Product RangeMX64 31404 Series
No. of Positions3Ways
For Use WithMolex Socket Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating500VDC
Current Rating10A
Technical Specifications
Product Range
MX64 31404 Series
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex Socket Terminals
IP Rating
IP67
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001