Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33467-0005.
Order Code4666906
Your Part Number
Technical Datasheet
8,500 In Stock
Need more?
8500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY2.220 (CNY2.5086) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.62 (CNY2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0005.
Order Code4666906
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMolex MX64 31403 & MX123 34566, 34576 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403 & MX123 34566, 34576 Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000393