Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33467-0024
Order Code3051216
Product RangeMX64 33467
Technical Datasheet
9,000 In Stock
Need more?
9000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY0.732 (CNY0.8272) |
| 27000+ | CNY0.640 (CNY0.7232) |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
CNY6,588.00 (CNY7,444.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33467-0024
Order Code3051216
Product RangeMX64 33467
Technical Datasheet
Product RangeMX64 33467
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex MX64 31403 & MX123 34566, 34576 Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX64 33467
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex MX64 31403 & MX123 34566, 34576 Receptacle Housings
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003