Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34951-0610
Order Code3864165
Product RangeMX150 34951 Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.320 (CNY36.5216) |
| 10+ | CNY29.270 (CNY33.0751) |
| 100+ | CNY25.140 (CNY28.4082) |
| 250+ | CNY22.800 (CNY25.764) |
| 500+ | CNY22.720 (CNY25.6736) |
| 1000+ | CNY21.050 (CNY23.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.32 (CNY36.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-0610
Order Code3864165
Product RangeMX150 34951 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex MX150 33472 Plug Sealed Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Product RangeMX150 34951 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex MX150 33472 Plug Sealed Connector
Cable Exit Angle
180°
Product Range
MX150 34951 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001