Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35150-0210.
Order Code4295510
Product RangeVersaBlade 35150 Series
Technical Datasheet
704 In Stock
Need more?
704 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.910 (CNY2.1583) |
10+ | CNY1.630 (CNY1.8419) |
25+ | CNY1.380 (CNY1.5594) |
100+ | CNY1.310 (CNY1.4803) |
250+ | CNY1.210 (CNY1.3673) |
1000+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0210.
Order Code4295510
Product RangeVersaBlade 35150 Series
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions2Ways
Pitch Spacing6.2mm
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 35745,351500290, 351500292 Series Pin Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:North Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002426