Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35151-0110.
Order Code4295512
Product RangeVersaBlade 35151 Series
Technical Datasheet
406 In Stock
950 more incoming. You can reserve stock now
406 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.180 (CNY1.3334) |
10+ | CNY0.879 (CNY0.9933) |
100+ | CNY0.762 (CNY0.8611) |
500+ | CNY0.718 (CNY0.8113) |
1000+ | CNY0.681 (CNY0.7695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.18 (CNY1.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0110.
Order Code4295512
Product RangeVersaBlade 35151 Series
Technical Datasheet
Product RangeVersaBlade 35151 Series
No. of Positions1Ways
Pitch Spacing6.2mm
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
1Ways
For Use With
Molex VersaBlade 35746, 351820190, 351820192 Series Socket Crimp Terminals
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495