Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36922-0400
Order Code3389204
Product RangeDitto OTS 36922 Series
Technical Datasheet
1,800 In Stock
Need more?
1800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.840 (CNY24.6792) |
| 10+ | CNY19.210 (CNY21.7073) |
| 100+ | CNY15.270 (CNY17.2551) |
| 1000+ | CNY12.650 (CNY14.2945) |
| 2500+ | CNY12.270 (CNY13.8651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.84 (CNY24.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No36922-0400
Order Code3389204
Product RangeDitto OTS 36922 Series
Technical Datasheet
Connector to ConnectorWire to Board Hermaphroditic to Wire to Board Hermaphroditic
No. of Positions4Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeDitto OTS 36922 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Hermaphroditic to Wire to Board Hermaphroditic
Connector Pitch
3mm
Cable Length - Metric
50mm
Product Range
Ditto OTS 36922 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006