Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38770-0105
Order Code3865388
Product Range38770 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 10+ | CNY33.130 (CNY37.4369) |
| 100+ | CNY26.890 (CNY30.3857) |
| 250+ | CNY26.430 (CNY29.8659) |
| 500+ | CNY26.320 (CNY29.7416) |
| 1000+ | CNY26.200 (CNY29.606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0105
Order Code3865388
Product Range38770 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38770 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38770 Series
Alternatives for 38770-0105
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948