Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38780-0110
Order Code1133313
Product Range38780 Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.520 (CNY63.8676) |
10+ | CNY42.870 (CNY48.4431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.52 (CNY63.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0110
Order Code1133313
Product Range38780 Series
Technical Datasheet
No. of Rows2 Row
Rated Current15A
Rated Voltage300V
Product Range38780 Series
Technical Specifications
No. of Rows
2 Row
Rated Voltage
300V
Rated Current
15A
Product Range
38780 Series
Alternatives for 38780-0110
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772