Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2025 .
Order Code2101989
Product RangeMini-Fit Jr. 5557
Also Known AsGTIN UPC EAN: 800753584273
Your Part Number
67,845 In Stock
2,687 more incoming. You can reserve stock now
7604 Delivery in 3-4 Business Days(SG stock)
60241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2000+ | CNY1.410 (CNY1.5933) |
| 3000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.60 (CNY30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2025 .
Order Code2101989
Product RangeMini-Fit Jr. 5557
Also Known AsGTIN UPC EAN: 800753584273
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-2025 is a 2-way nylon Receptacle Housing for 5556 Mini-Fit® and 45750 Mini-Fit® Plus HCS crimp terminals.
- Mates with 5559 Dual Row without , 5566 Vertical with Pegs, 5566 Vertical without Pegs
- Natural White Colour
- UL 94V-0 Flammability Rating
- Halogen Free
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2025 .
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671
