Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2085
Order Code1697120
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-08R-210, GTIN UPC EAN: 0800753584358
Technical Datasheet
32,767 In Stock
Need more?
4362 Next business day delivery available(Shanghai stock)
5028 Delivery in 3-4 Business Days(Shanghai stock)
23377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2000+ | CNY2.750 (CNY3.1075) |
| 3000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2085
Order Code1697120
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-08R-210, GTIN UPC EAN: 0800753584358
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
39-01-2085 is a dual row, 8 circuits, Mini-Fit Jr. receptacle housing that mates with 5557, 45135, 245135.
- 4.20mm pitch
- Natural colour
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-2085
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002064