Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3049
Order Code2779889
Product RangeMini-Fit Jr. 5559
Also Known As5559-04P1-210, GTIN UPC EAN: 800754203739
Your Part Number
Technical Datasheet
5,028 In Stock
5,500 more incoming. You can reserve stock now
1300 Delivery in 3-4 Business Days(SG stock)
3728 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.260 (CNY7.0738) |
Price for:Each
Minimum: 10
Multiple: 10
CNY91.80 (CNY103.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3049
Order Code2779889
Product RangeMini-Fit Jr. 5559
Also Known As5559-04P1-210, GTIN UPC EAN: 800754203739
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39-01-3049 is a 4-way 2-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-3048 and 39-01-2045 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3049
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536