Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3183
Order Code3050024
Product RangeMini-Fit Jr. 5559
Your Part Number
Technical Datasheet
583 In Stock
Need more?
583 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.420 (CNY9.5146) |
| 100+ | CNY7.400 (CNY8.362) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1000+ | CNY5.580 (CNY6.3054) |
| 2000+ | CNY5.170 (CNY5.8421) |
| 3000+ | CNY4.840 (CNY5.4692) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.20 (CNY95.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3183
Order Code3050024
Product RangeMini-Fit Jr. 5559
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions18Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 39-01-3183
2 Products Found
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
18Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049