Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-4032
Order Code1462868
Product RangeMini-Fit Jr. 5559
Also Known As5559-03P2, GTIN UPC EAN: 800754320634
Your Part Number
Technical Datasheet
25,673 In Stock
Need more?
1243 Delivery in 3-4 Business Days(SG stock)
20446 Delivery in 5-6 Business Days(UK stock)
3984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.20 (CNY27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4032
Order Code1462868
Product RangeMini-Fit Jr. 5559
Also Known As5559-03P2, GTIN UPC EAN: 800754320634
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39-01-4032 is a 3-way 1-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-4030 receptacle housing. The panel mount crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
3Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-4032
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001457