Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6034
Order Code3863953
Product Range3191 Series
Technical Datasheet
4,700 In Stock
Need more?
4700 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.110 (CNY2.3843) |
125+ | CNY2.080 (CNY2.3504) |
250+ | CNY2.040 (CNY2.3052) |
500+ | CNY2.010 (CNY2.2713) |
1250+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.11 (CNY2.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6034
Order Code3863953
Product Range3191 Series
Technical Datasheet
Product Range3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
Technical Specifications
Product Range
3191 Series
No. of Positions
3Ways
For Use With
Molex Standard 0.093" Female Crimp Terminals & Standard 0.093" Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001