Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-6094
Order Code3863956
Product Range3191 Series
Technical Datasheet
9 In Stock
Need more?
9 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.11 (CNY4.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-6094
Order Code3863956
Product Range3191 Series
Technical Datasheet
Product Range3191 Series
No. of Positions9Ways
Pitch Spacing6.7mm
For Use WithMolex Standard 0.093" Female Crimp Terminals & Standard 0.093" Male Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
3191 Series
No. of Positions
9Ways
For Use With
Molex Standard 0.093" Female Crimp Terminals & Standard 0.093" Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001