Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-29-9084
Order Code1513789
Also Known AsGTIN UPC EAN: 800754931809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.760 (CNY42.6688) |
| 10+ | CNY33.680 (CNY38.0584) |
| 100+ | CNY31.030 (CNY35.0639) |
| 250+ | CNY29.240 (CNY33.0412) |
| 500+ | CNY27.840 (CNY31.4592) |
| 1000+ | CNY26.590 (CNY30.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.76 (CNY42.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
No. of Contacts
8Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Through Hole
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
