Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39500-0003
Order Code3863555
Product Range39500 Series
Your Part Number
Technical Datasheet
1,048 In Stock
Need more?
1048 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.850 (CNY10.0005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.85 (CNY10.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0003
Order Code3863555
Product Range39500 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range39500 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
3Ways
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
39500 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041