Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39500-0506
Order Code3222095
Product RangeESE Eurostyle 39500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.480 (CNY38.9624) |
10+ | CNY24.380 (CNY27.5494) |
25+ | CNY21.960 (CNY24.8148) |
50+ | CNY20.430 (CNY23.0859) |
100+ | CNY19.330 (CNY21.8429) |
250+ | CNY17.650 (CNY19.9445) |
500+ | CNY16.330 (CNY18.4529) |
1000+ | CNY15.740 (CNY17.7862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.48 (CNY38.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39500-0506
Order Code3222095
Product RangeESE Eurostyle 39500
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeESE Eurostyle 39500
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
30AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (23-Jan-2024)
No. of Positions
6Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
ESE Eurostyle 39500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536