Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39503-2004
Order Code3863564
Product RangeEuro Block 39503 Series
Your Part Number
Technical Datasheet
3,818 In Stock
Need more?
3818 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY6.400 (CNY7.232) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.40 (CNY94.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39503-2004
Order Code3863564
Product RangeEuro Block 39503 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEuro Block 39503 Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
4Ways
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Euro Block 39503 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599