Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39503-2006
Order Code3863565
Product Range39503 Series
Technical Datasheet
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.350 (CNY16.2155) |
10+ | CNY11.130 (CNY12.5769) |
25+ | CNY10.900 (CNY12.317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39503-2006
Order Code3863565
Product Range39503 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range39503 Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
6Ways
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
39503 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123