Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42816-0612
Order Code3075825
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 0800753749801
Technical Datasheet
1,346 In Stock
Need more?
1346 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.240 (CNY13.8312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.24 (CNY13.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0612
Order Code3075825
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 0800753749801
Technical Datasheet
Product RangeMini-Fit Sr. 42816
No. of Positions6Ways
Pitch Spacing10mm
For Use With42815 Crimp Terminal
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42816
No. of Positions
6Ways
For Use With
42815 Crimp Terminal
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012