Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42817-1034
Order Code3049935
Product RangeMini-Fit Sr. 42817
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
2500+ | CNY8.300 (CNY9.379) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY20,750.00 (CNY23,447.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-1034
Order Code3049935
Product RangeMini-Fit Sr. 42817
Technical Datasheet
Product RangeMini-Fit Sr. 42817
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Mini-Fit Sr. 42817
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014