Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42818-0212
Order Code3075837
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382014
Your Part Number
Technical Datasheet
8,024 In Stock
4,000 more incoming. You can reserve stock now
229 Delivery in 3-4 Business Days(SG stock)
7795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.650 (CNY15.4245) |
| 10+ | CNY11.940 (CNY13.4922) |
| 100+ | CNY9.900 (CNY11.187) |
| 250+ | CNY8.870 (CNY10.0231) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY8.010 (CNY9.0513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.65 (CNY15.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0212
Order Code3075837
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382014
Technical Datasheet
Product RangeMini-Fit Sr. 42818
No. of Positions2Ways
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
2Ways
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005194