Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0400
Order Code672944
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 0800754383318
Your Part Number
Technical Datasheet
32,707 In Stock
2,051 more incoming. You can reserve stock now
2436 Next business day delivery available(Shanghai stock)
6731 Delivery in 3-4 Business Days(SG stock)
21539 Delivery in 5-6 Business Days(UK stock)
2001 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.050 (CNY2.3165) |
| 3000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.00 (CNY28.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0400
Order Code672944
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 0800754383318
Technical Datasheet
Product RangeMicro-Fit 3.0 43020
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
43020-0400 is a dual row, Micro-Fit 3.0™ plug housing with panel mount ears. It mates with 43025 Micro-Fit 3.0™ receptacle housings.
- Use with 43031 Micro-Fit 3.0™ male crimp terminals
- Operating temperature range from -40°C to +105°C
- Polarized
- 5A rated
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
4Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43020-0400
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454