Print Page
Image is for illustrative purposes only. Please refer to product description.
3,504 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
3492 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.520 (CNY3.9776) |
10+ | CNY3.020 (CNY3.4126) |
100+ | CNY2.560 (CNY2.8928) |
500+ | CNY2.290 (CNY2.5877) |
4500+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0611
Order Code3499334
Product RangeMicro-Fit 3.0 43020
Product RangeMicro-Fit 3.0 43020
No. of Positions6Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
6Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001