Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-1001
Order Code2751639
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 800754383509
Your Part Number
Technical Datasheet
3,989 In Stock
Need more?
51 Delivery in 3-4 Business Days(SG stock)
3938 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.90 (CNY73.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1001
Order Code2751639
Product RangeMicro-Fit 3.0 43020
Also Known AsGTIN UPC EAN: 800754383509
Technical Datasheet
Product RangeMicro-Fit 3.0 43020
No. of Positions10Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43020-1001 is a 10-way 2-row Micro-Fit 3.0™ Male Plug housing made of polyester. It mates with 43025 Micro-Fit 3.0™ receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 43020 series plug housing can be used with 43031 Micro-Fit 3.0™ male crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
- Black colour
- Prevents accidental mismating
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
10Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43020-1001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001479