Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-0410
Order Code3222619
Product RangeMicro-Fit 3.0 43025
Your Part Number
Technical Datasheet
6,063 In Stock
2,500 more incoming. You can reserve stock now
81 Next business day delivery available(Shanghai stock)
5982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2000+ | CNY2.360 (CNY2.6668) |
| 3000+ | CNY2.290 (CNY2.5877) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.30 (CNY42.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0410
Order Code3222619
Product RangeMicro-Fit 3.0 43025
Technical Datasheet
Product RangeMicro-Fit 3.0 43025
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
4Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522