10,788 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.070 (CNY4.5991) |
| 1250+ | CNY3.980 (CNY4.4974) |
Product Information
Product Overview
43025-0800 is a 43025 series dual row, 8 circuits, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 (Pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female), 43030 Micro-Fit 3.0 Female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant, 46235 Micro-Fit reduced mating force female crimp terminals, 214761 Pre-crimped lead Micro-Fit 3.0 female-to-Pigtail.
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 43025 Series
8Ways
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Receptacle
3mm
No SVHC (21-Jan-2025)
Alternatives for 43025-0800
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate