Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-2208
Order Code3051139
Product RangeMicro-Fit 3.0 43025
Technical Datasheet
1,373 In Stock
Need more?
1373 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.210 (CNY12.6673) |
| 25+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.530 (CNY10.7689) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.470 (CNY9.5711) |
| 2000+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 10
Multiple: 10
CNY112.10 (CNY126.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-2208
Order Code3051139
Product RangeMicro-Fit 3.0 43025
Technical Datasheet
Product RangeMicro-Fit 3.0 43025
No. of Positions22Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
22Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018