Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0213
Order Code1513411
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754370066
Your Part Number
3,973 In Stock
Need more?
3973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY4.810 (CNY5.4353) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.190 (CNY4.7347) |
| 2000+ | CNY3.960 (CNY4.4748) |
| 3000+ | CNY3.850 (CNY4.3505) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.90 (CNY62.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0213
Order Code1513411
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754370066
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43045-0213
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
