Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0303
Order Code3049141
Product RangeMicro-Fit 3.0 43650
Your Part Number
Technical Datasheet
223 In Stock
Need more?
223 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.670 (CNY9.7971) |
| 100+ | CNY7.370 (CNY8.3281) |
| 500+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2000+ | CNY4.750 (CNY5.3675) |
| 3000+ | CNY4.460 (CNY5.0398) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.70 (CNY97.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0303
Order Code3049141
Product RangeMicro-Fit 3.0 43650
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
3Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43650-0303
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008