Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43680-2003
Order Code3863975
Product RangeSabre 43680 Series
Technical Datasheet
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.23 (CNY8.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43680-2003
Order Code3863975
Product RangeSabre 43680 Series
Technical Datasheet
Product RangeSabre 43680 Series
No. of Positions3Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43178 Series Pin Contacts
Technical Specifications
Product Range
Sabre 43680 Series
No. of Positions
3Ways
For Use With
Molex Sabre 43178 Series Pin Contacts
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004881