Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43914-1101
Order Code2396376
Product RangeMini-Fit Sr. 43914
Also Known AsGTIN UPC EAN: 800753933651
Technical Datasheet
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.810 (CNY35.9453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.81 (CNY35.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1101
Order Code2396376
Product RangeMini-Fit Sr. 43914
Also Known AsGTIN UPC EAN: 800753933651
Technical Datasheet
Product RangeMini-Fit Sr. 43914
No. of Positions6Ways
Pitch Spacing10mm
For Use WithMolex 42815 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43914-1101 is a 6-position black Dual-row Mini-Fit Sr.™ receptacle crimp housing made of polyester resin. It mates with 43915, 43938. It is used for power, wire-to-board and wire-to-wire applications.
- UL94V-0 flammability
- Current rating (maximum) is 50A
- Operating temperature range from -40 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 43914
No. of Positions
6Ways
For Use With
Molex 42815 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072