Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43914-1102
Order Code3863978
Product RangeMini-Fit Sr. Series
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.650 (CNY45.9345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.65 (CNY45.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1102
Order Code3863978
Product RangeMini-Fit Sr. Series
Technical Datasheet
Product RangeMini-Fit Sr. Series
No. of Positions8Ways
Pitch Spacing10mm
For Use With42815 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sr. Series
No. of Positions
8Ways
For Use With
42815 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154