Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43914-1105
Order Code3050048
Product RangeMini-Fit Sr. 43914
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.990 (CNY67.7887) |
10+ | CNY53.480 (CNY60.4324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.99 (CNY67.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1105
Order Code3050048
Product RangeMini-Fit Sr. 43914
Technical Datasheet
Product RangeMini-Fit Sr. 43914
No. of Positions14Ways
Pitch Spacing10mm
For Use WithMolex 42815 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sr. 43914
No. of Positions
14Ways
For Use With
Molex 42815 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222