Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44441-3004
Order Code3863983
Product RangeSabre 44441 Series
Technical Datasheet
2,485 In Stock
Need more?
2485 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.790 (CNY13.3227) |
10+ | CNY10.330 (CNY11.6729) |
25+ | CNY9.890 (CNY11.1757) |
50+ | CNY9.740 (CNY11.0062) |
100+ | CNY9.310 (CNY10.5203) |
250+ | CNY8.430 (CNY9.5259) |
500+ | CNY7.770 (CNY8.7801) |
1000+ | CNY7.040 (CNY7.9552) |
2000+ | CNY6.630 (CNY7.4919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.79 (CNY13.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-3004
Order Code3863983
Product RangeSabre 44441 Series
Technical Datasheet
Product RangeSabre 44441 Series
No. of Positions4Ways
Pitch Spacing7.5mm
For Use WithMolex 43375 Socket Crimp Terminals
Technical Specifications
Product Range
Sabre 44441 Series
No. of Positions
4Ways
For Use With
Molex 43375 Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001