Print Page
938 In Stock
Need more?
846 Next business day delivery available(Shanghai stock)
92 Delivery in 3-4 Business Days(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.590 (CNY33.4367) |
| 10+ | CNY26.840 (CNY30.3292) |
| 100+ | CNY25.460 (CNY28.7698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.59 (CNY33.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No449150021
Order Code1507976
Product Range44915
Also Known As44915-0021, GTIN UPC EAN: 800756395579
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44915
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 449150021 is a CAT-6 8P/8C/RJ45 shielded Modular Plug with gold-plated phosphor bronze contacts, tin-plated termination and polycarbonate resin body.
- With strain relief
- 1.02mm Pitch
- 1.5A Maximum current per contact
- 125V Maximum voltage
- -40 to 85°C Temperature range
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (07-Jul-2017)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
44915
Alternatives for 449150021
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001