Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45135-0203
Order Code2723782
Product RangeMini-Fit TPA2 OTS 45135 Series
Also Known AsGTIN UPC EAN: 889056743747
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.080 (CNY44.1604) |
| 10+ | CNY34.190 (CNY38.6347) |
| 100+ | CNY28.330 (CNY32.0129) |
| 250+ | CNY25.400 (CNY28.702) |
| 500+ | CNY23.450 (CNY26.4985) |
| 1000+ | CNY21.880 (CNY24.7244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.08 (CNY44.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0203
Order Code2723782
Product RangeMini-Fit TPA2 OTS 45135 Series
Also Known AsGTIN UPC EAN: 889056743747
Technical Datasheet
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
No. of Positions2Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit TPA2 OTS 45135 Series
Wire Gauge16AWG
Jacket ColourBlack, Red
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Mini-Fit TPA2 OTS discrete cable assembly carries 9A current with 4.20mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Reduces terminal back-out
- Compatible with standard Mini-Fit Jr. headers
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit TPA2 OTS 45135 Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014